
MLX90393ELW-ABA-014-SP | |
|---|---|
DigiKey Part Number | MLX90393ELW-ABA-014-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90393ELW-ABA-014-SP |
Description | SEN HALL EFFECT I2C/SPI 16-QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | I2C, SPI | |
Sensing Range | - | |
Voltage - Supply | 2.2V ~ 3.6V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 100µA | |
Resolution | 16 b | |
Bandwidth | 10Hz | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Supplier Device Package | 16-QFN (3x3) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 5 | 43,29800 Kč | 216,49 Kč |
| 10 | 41,26100 Kč | 412,61 Kč |
| 25 | 38,87160 Kč | 971,79 Kč |
| 50 | 37,23780 Kč | 1 861,89 Kč |
| 100 | 35,74280 Kč | 3 574,28 Kč |
| 500 | 32,73000 Kč | 16 365,00 Kč |
| 1 000 | 31,60871 Kč | 31 608,71 Kč |
| 5 000 | 29,35142 Kč | 146 757,10 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |

