
MLX90381GLW-ACA-000-SP | |
---|---|
DigiKey Part Number | 413-MLX90381GLW-ACA-000-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90381GLW-ACA-000-SP |
Description | SENSOR PICO-RESOLVER 70MT 6DFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 6-DFN (2x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | Analog Voltage, I2C | |
Sensing Range | 10mT ~ 70mT (X,Y), 160mT (Z) | |
Voltage - Supply | 3.1V ~ 3.6V | |
Current - Supply (Max) | 5mA | |
Current - Output (Max) | 20mA | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 160°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Programmable, Temperature Compensated | |
Supplier Device Package | 6-DFN (2x2.5) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 6-VFDFN Exposed Pad |
Tube: | 80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 46,24000 Kč | 46,24 Kč |
5 | 41,16000 Kč | 205,80 Kč |
10 | 39,26500 Kč | 392,65 Kč |
25 | 36,98560 Kč | 924,64 Kč |
50 | 35,43180 Kč | 1 771,59 Kč |
100 | 34,00910 Kč | 3 400,91 Kč |
500 | 31,14626 Kč | 15 573,13 Kč |
1 000 | 30,08060 Kč | 30 080,60 Kč |
5 000 | 27,93428 Kč | 139 671,40 Kč |
Unit Price without VAT: | 46,24000 Kč |
---|---|
Unit Price with VAT: | 55,95040 Kč |