


MLX90380LGO-BAB-103-SP | |
|---|---|
DigiKey Part Number | MLX90380LGO-BAB-103-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90380LGO-BAB-103-SP |
Description | SENSOR ROTARY 360DEG SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Category | Actuator Type External Magnet, Not Included |
Manufacturer Melexis Technologies NV | Voltage - Supply 3.135V ~ 3.6V |
Series | Mounting Type Surface Mount |
Packaging Bulk | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 150°C |
For Measuring Linear, Rotary Position | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Technology Hall Effect | Supplier Device Package 16-TSSOP |
Rotation Angle - Electrical, Mechanical 0° ~ 360°, Continuous | Base Product Number |
| Bulk: | 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,32000 Kč | 99,32 Kč |
| 10 | 75,40400 Kč | 754,04 Kč |
| 25 | 69,43600 Kč | 1 735,90 Kč |
| 100 | 62,88060 Kč | 6 288,06 Kč |
| 250 | 59,75444 Kč | 14 938,61 Kč |
| 500 | 57,86964 Kč | 28 934,82 Kč |
| 1 000 | 56,31832 Kč | 56 318,32 Kč |
| 2 500 | 54,68081 Kč | 136 702,02 Kč |
| Unit Price without VAT: | 99,32000 Kč |
|---|---|
| Unit Price with VAT: | 120,17720 Kč |

