
| MLX90378GGO-ABJ-300-SP | |
|---|---|
| DigiKey Part Number | MLX90378GGO-ABJ-300-SP-ND | 
| Manufacturer | |
| Manufacturer Product Number | MLX90378GGO-ABJ-300-SP | 
| Description | TRIAXIS POSITION PROCESSOR WITH | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included Gull Wing | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Melexis Technologies NV | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| DigiKey Programmable | - | |
| For Measuring | Linear, Rotary Position | |
| Technology | Hall Effect | |
| Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
| Linear Range | - | |
| Output | PWM, SENT | |
| Output Signal | Programmable | |
| Actuator Type | External Magnet, Not Included | |
| Linearity | ±2.5° | |
| Resistance Tolerance | - | |
| Voltage - Supply | 4.5V ~ 5.5V | |
| Mounting Type | Surface Mount | |
| Termination Style | Gull Wing | |
| Operating Temperature | -40°C ~ 160°C | |
| Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
| Supplier Device Package | 16-TSSOP | |
| Base Product Number | 
| Tube: | 80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 242,39000 Kč | 242,39 Kč | 
| 5 | 219,75200 Kč | 1 098,76 Kč | 
| 10 | 211,34700 Kč | 2 113,47 Kč | 
| 25 | 201,31880 Kč | 5 032,97 Kč | 
| 50 | 194,46120 Kč | 9 723,06 Kč | 
| 100 | 188,17360 Kč | 18 817,36 Kč | 
| 500 | 175,50902 Kč | 87 754,51 Kč | 
| 1 000 | 170,78626 Kč | 170 786,26 Kč | 
| Unit Price without VAT: | 242,39000 Kč | 
|---|---|
| Unit Price with VAT: | 293,29190 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic