
MLX90378GGO-ABJ-300-RE | |
|---|---|
DigiKey Part Number | MLX90378GGO-ABJ-300-RETR-ND - Tape & Reel (TR) MLX90378GGO-ABJ-300-RECT-ND - Cut Tape (CT) MLX90378GGO-ABJ-300-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX90378GGO-ABJ-300-RE |
Description | TRIAXIS POSITION PROCESSOR WITH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear, Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | PWM, SENT | |
Output Signal | Programmable | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±2.5° | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 160°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,76000 Kč | 133,76 Kč |
| 5 | 120,36000 Kč | 601,80 Kč |
| 10 | 115,36300 Kč | 1 153,63 Kč |
| 25 | 109,42480 Kč | 2 735,62 Kč |
| 50 | 105,36800 Kč | 5 268,40 Kč |
| 100 | 101,64290 Kč | 10 164,29 Kč |
| 500 | 94,14832 Kč | 47 074,16 Kč |
| 1 000 | 91,85743 Kč | 91 857,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 86,06254 Kč | 387 281,43 Kč |
| Unit Price without VAT: | 133,76000 Kč |
|---|---|
| Unit Price with VAT: | 161,84960 Kč |


