Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX90378GDC-ABJ-300-SP

DigiKey Part Number
MLX90378GDC-ABJ-300-SP-ND
Manufacturer
Manufacturer Product Number
MLX90378GDC-ABJ-300-SP
Description
TRIAXIS POSITION PROCESSOR WITH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
External Magnet, Not Included
Manufacturer
Melexis Technologies NV
Linearity
±2.5°
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Termination Style
Gull Wing
For Measuring
Linear, Rotary Position
Operating Temperature
-40°C ~ 160°C
Technology
Hall Effect
Package / Case
8-SOIC (0.154", 3.90mm Width)
Rotation Angle - Electrical, Mechanical
0° ~ 360°, Continuous
Supplier Device Package
8-SOIC
Output
PWM, SENT
Base Product Number
Output Signal
Programmable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:80
All prices are in CZK
Tube
QuantityUnit PriceExt Price
185,67000 Kč85,67 Kč
576,68400 Kč383,42 Kč
1073,32500 Kč733,25 Kč
2569,33520 Kč1 733,38 Kč
5066,61400 Kč3 330,70 Kč
10064,11950 Kč6 411,95 Kč
50059,09930 Kč29 549,65 Kč
1 00057,22942 Kč57 229,42 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:85,67000 Kč
Unit Price with VAT:103,66070 Kč