Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX90378GDC-ABJ-300-RE

DigiKey Part Number
MLX90378GDC-ABJ-300-RETR-ND - Tape & Reel (TR)
MLX90378GDC-ABJ-300-RECT-ND - Cut Tape (CT)
MLX90378GDC-ABJ-300-REDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLX90378GDC-ABJ-300-RE
Description
TRIAXIS POSITION PROCESSOR WITH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear, Rotary Position
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
0° ~ 360°, Continuous
Linear Range
-
Output
PWM, SENT
Output Signal
Programmable
Actuator Type
External Magnet, Not Included
Linearity
±2.5°
Resistance Tolerance
-
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 160°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 280
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00051,97810 Kč155 934,30 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
181,68000 Kč81,68 Kč
573,03200 Kč365,16 Kč
1069,83900 Kč698,39 Kč
2566,03440 Kč1 650,86 Kč
5063,44340 Kč3 172,17 Kč
10061,06640 Kč6 106,64 Kč
50056,28514 Kč28 142,57 Kč
1 00054,50430 Kč54 504,30 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1122,63000 Kč122,63 Kč
5107,38400 Kč536,92 Kč
10101,96600 Kč1 019,66 Kč
2595,62480 Kč2 390,62 Kč
5091,41260 Kč4 570,63 Kč
10087,64150 Kč8 764,15 Kč
50080,32742 Kč40 163,71 Kč
1 00077,70541 Kč77 705,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:81,68000 Kč
Unit Price with VAT:98,83280 Kč