
MLX90374GDC-ABC-200-SP | |
|---|---|
DigiKey Part Number | MLX90374GDC-ABC-200-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90374GDC-ABC-200-SP |
Description | IC SENSOR HALL 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear Position External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | PWM, SENT | |
Output Signal | Programmable | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±1° | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 160°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,09000 Kč | 122,09 Kč |
| 5 | 109,79600 Kč | 548,98 Kč |
| 10 | 105,25000 Kč | 1 052,50 Kč |
| 25 | 99,78560 Kč | 2 494,64 Kč |
| 50 | 96,06380 Kč | 4 803,19 Kč |
| 100 | 92,64950 Kč | 9 264,95 Kč |
| 500 | 85,77496 Kč | 42 887,48 Kč |
| 1 000 | 83,21423 Kč | 83 214,23 Kč |
| Unit Price without VAT: | 122,09000 Kč |
|---|---|
| Unit Price with VAT: | 147,72890 Kč |


