
MLX90373KGO-ABA-300-SP | |
|---|---|
DigiKey Part Number | 413-MLX90373KGO-ABA-300-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90373KGO-ABA-300-SP |
Description | IC SENSOR POSITION PSI-5 OUTPUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear, Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Programmable | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±1° | |
Resistance Tolerance | - | |
Voltage - Supply | 4.1V ~ 6V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Tray: | 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,07000 Kč | 234,07 Kč |
| 5 | 212,18000 Kč | 1 060,90 Kč |
| 10 | 204,04400 Kč | 2 040,44 Kč |
| 25 | 194,31120 Kč | 4 857,78 Kč |
| 50 | 187,66180 Kč | 9 383,09 Kč |
| 100 | 181,56770 Kč | 18 156,77 Kč |
| 500 | 169,28718 Kč | 84 643,59 Kč |
| 1 000 | 164,70799 Kč | 164 707,99 Kč |
| Unit Price without VAT: | 234,07000 Kč |
|---|---|
| Unit Price with VAT: | 283,22470 Kč |


