
MLX90372GGO-ACE-100-SP | |
|---|---|
DigiKey Part Number | MLX90372GGO-ACE-100-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90372GGO-ACE-100-SP |
Description | SENSOR ROTARY 360DEG SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear, Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | PWM, SENT | |
Output Signal | Programmable | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±1° | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 160°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Tube: | 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,34000 Kč | 207,34 Kč |
| 5 | 187,68200 Kč | 938,41 Kč |
| 10 | 180,37700 Kč | 1 803,77 Kč |
| 25 | 171,63320 Kč | 4 290,83 Kč |
| 50 | 165,65500 Kč | 8 282,75 Kč |
| 100 | 160,17370 Kč | 16 017,37 Kč |
| 500 | 149,13336 Kč | 74 566,68 Kč |
| 1 000 | 145,01808 Kč | 145 018,08 Kč |
| Unit Price without VAT: | 207,34000 Kč |
|---|---|
| Unit Price with VAT: | 250,88140 Kč |


