Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX90371GVS-BCC-300-SP

DigiKey Part Number
MLX90371GVS-BCC-300-SP-ND
Manufacturer
Manufacturer Product Number
MLX90371GVS-BCC-300-SP
Description
SENSOR ROTARY 360DEG PC PIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included PC Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear, Rotary Position
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
0° ~ 360°, Continuous
Linear Range
-
Output
Analog Voltage, PWM
Output Signal
Programmable
Actuator Type
External Magnet, Not Included
Linearity
±1°
Resistance Tolerance
-
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
-40°C ~ 160°C
Package / Case
4-SIP Module
Supplier Device Package
4-DMP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tube:80
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1103,52000 Kč103,52 Kč
592,81200 Kč464,06 Kč
1088,84300 Kč888,43 Kč
2584,12640 Kč2 103,16 Kč
5080,90100 Kč4 045,05 Kč
10077,94670 Kč7 794,67 Kč
50071,99458 Kč35 997,29 Kč
1 00069,77761 Kč69 777,61 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:103,52000 Kč
Unit Price with VAT:125,25920 Kč