16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX90371GGO-BCC-100-SP

DigiKey Part Number
MLX90371GGO-BCC-100-SP-ND
Manufacturer
Manufacturer Product Number
MLX90371GGO-BCC-100-SP
Description
SENSOR ROTARY 360DEG SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear, Rotary Position
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
0° ~ 360°, Continuous
Linear Range
-
Output
Analog Voltage, PWM
Output Signal
Programmable
Actuator Type
External Magnet, Not Included
Linearity
±1°
Resistance Tolerance
-
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 160°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:80
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1186,01000 Kč186,01 Kč
5168,19600 Kč840,98 Kč
10161,55900 Kč1 615,59 Kč
25153,63160 Kč3 840,79 Kč
50148,20940 Kč7 410,47 Kč
100143,24310 Kč14 324,31 Kč
500133,23372 Kč66 616,86 Kč
1 000129,50320 Kč129 503,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:186,01000 Kč
Unit Price with VAT:225,07210 Kč