16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX90365LGO-ABD-000-RE

DigiKey Part Number
MLX90365LGO-ABD-000-RETR-ND - Tape & Reel (TR)
MLX90365LGO-ABD-000-RECT-ND - Cut Tape (CT)
MLX90365LGO-ABD-000-REDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLX90365LGO-ABD-000-RE
Description
SENSOR ROTARY 360DEG SMD
Customer Reference
Detailed Description
Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
MLX90365LGO-ABD-000-RE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear, Rotary Position
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
0° ~ 360°, Continuous
Linear Range
-
Output
Analog Voltage
Output Signal
-
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance Tolerance
-
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 041
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1181,24000 Kč181,24 Kč
10140,67700 Kč1 406,77 Kč
25130,53520 Kč3 263,38 Kč
100119,39350 Kč11 939,35 Kč
250114,08260 Kč28 520,65 Kč
500110,88130 Kč55 440,65 Kč
1 000108,24668 Kč108 246,68 Kč
Unit Price without VAT:181,24000 Kč
Unit Price with VAT:219,30040 Kč