8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX90365LDC-ACD-000-SP

DigiKey Part Number
413-MLX90365LDC-ACD-000-SP-ND
Manufacturer
Manufacturer Product Number
MLX90365LDC-ACD-000-SP
Description
SENSR ROTRY/LNEAR ANLG/PWM 8SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear, Rotary Position
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
0° ~ 360°, Continuous
Linear Range
-
Output
Analog Voltage, PWM
Output Signal
-
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance Tolerance
-
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 150°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:80
All prices are in CZK
Tube
QuantityUnit PriceExt Price
187,15000 Kč87,15 Kč
578,13800 Kč390,69 Kč
1074,77000 Kč747,70 Kč
2570,73640 Kč1 768,41 Kč
5067,97880 Kč3 398,94 Kč
10065,45290 Kč6 545,29 Kč
50060,37098 Kč30 185,49 Kč
1 00058,47837 Kč58 478,37 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:87,15000 Kč
Unit Price with VAT:105,45150 Kč