
MLX90364LVS-ADD-203-SP | |
|---|---|
DigiKey Part Number | MLX90364LVS-ADD-203-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90364LVS-ADD-203-SP |
Description | SENSOR ROTARY 360DEG PC PIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included PC Pin |
Datasheet | Datasheet |
Category | Linearity ±2.5° |
Manufacturer Melexis Technologies NV | Voltage - Supply 4.5V ~ 5.5V |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Operating Temperature -40°C ~ 150°C |
For Measuring Linear, Rotary Position | Grade Automotive |
Technology Hall Effect | Qualification AEC-Q100 |
Rotation Angle - Electrical, Mechanical 0° ~ 360°, Continuous | Package / Case 4-SIP Module, Formed Leads |
Output Analog, PWM | Supplier Device Package 4-DMP |
Actuator Type External Magnet, Not Included | Base Product Number |
| Bulk: | 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,44000 Kč | 114,44 Kč |
| 10 | 87,37300 Kč | 873,73 Kč |
| 25 | 80,59880 Kč | 2 014,97 Kč |
| 100 | 73,15490 Kč | 7 315,49 Kč |
| 250 | 69,60668 Kč | 17 401,67 Kč |
| 500 | 67,46826 Kč | 33 734,13 Kč |
| 1 000 | 65,70862 Kč | 65 708,62 Kč |
| 2 500 | 63,85072 Kč | 159 626,80 Kč |
| Unit Price without VAT: | 114,44000 Kč |
|---|---|
| Unit Price with VAT: | 138,47240 Kč |



