
MLX90363LGO-ABB-000-TU | |
|---|---|
DigiKey Part Number | MLX90363LGO-ABB-000-TU-ND |
Manufacturer | |
Manufacturer Product Number | MLX90363LGO-ABB-000-TU |
Description | SEN HALL EFFECT SPI 16-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | SPI | |
Sensing Range | 20mT ~ 70mT, 24mT ~ 126mT | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 15.5mA | |
Current - Output (Max) | 30mA | |
Resolution | 14 b | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 150°C | |
Features | Programmable | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 040 | 53,14857 Kč | 55 274,51 Kč |
| Unit Price without VAT: | 53,14857 Kč |
|---|---|
| Unit Price with VAT: | 64,30977 Kč |



