
MLX90363LDC-ABB-000-TU | |
|---|---|
DigiKey Part Number | MLX90363LDC-ABB-000-TU-ND |
Manufacturer | |
Manufacturer Product Number | MLX90363LDC-ABB-000-TU |
Description | SEN HALL EFFECT SPI 8-SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 8-SOIC |
Datasheet | Datasheet |
Category | Current - Supply (Max) 15.5mA |
Manufacturer Melexis Technologies NV | Current - Output (Max) 30mA |
Series | Resolution 14 b |
Packaging Tube | Operating Temperature -40°C ~ 150°C |
Part Status Active | Features Programmable |
Technology Hall Effect | Supplier Device Package 8-SOIC |
Axis X, Y, Z | Mounting Type Surface Mount |
Output Type SPI | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Sensing Range 20mT ~ 70mT, 24mT ~ 126mT | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,89000 Kč | 60,89 Kč |
| 10 | 45,50300 Kč | 455,03 Kč |
| 80 | 37,96700 Kč | 3 037,36 Kč |
| 160 | 36,28588 Kč | 5 805,74 Kč |
| 320 | 34,90394 Kč | 11 169,26 Kč |
| 560 | 33,96802 Kč | 19 022,09 Kč |
| 1 040 | 33,09083 Kč | 34 414,46 Kč |
| 2 560 | 32,05812 Kč | 82 068,79 Kč |
| 5 040 | 31,43655 Kč | 158 440,21 Kč |
| Unit Price without VAT: | 60,89000 Kč |
|---|---|
| Unit Price with VAT: | 73,67690 Kč |



