
MLX90363LDC-ABB-000-SP | |
|---|---|
DigiKey Part Number | MLX90363LDC-ABB-000-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90363LDC-ABB-000-SP |
Description | SEN HALL EFFECT SPI 8-SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 8-SOIC |
Datasheet | Datasheet |
Category | Current - Supply (Max) 15.5mA |
Manufacturer Melexis Technologies NV | Current - Output (Max) 30mA |
Series | Resolution 14 b |
Packaging Bulk | Operating Temperature -40°C ~ 150°C |
Part Status Active | Features Programmable |
Technology Hall Effect | Supplier Device Package 8-SOIC |
Axis X, Y, Z | Mounting Type Surface Mount |
Output Type SPI | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Sensing Range 20mT ~ 70mT, 24mT ~ 126mT | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Bulk: | 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,89000 Kč | 60,89 Kč |
| 10 | 45,50300 Kč | 455,03 Kč |
| 25 | 41,63480 Kč | 1 040,87 Kč |
| 100 | 37,38900 Kč | 3 738,90 Kč |
| 250 | 35,36568 Kč | 8 841,42 Kč |
| 500 | 34,14568 Kč | 17 072,84 Kč |
| 1 000 | 33,14177 Kč | 33 141,77 Kč |
| 2 500 | 32,08192 Kč | 80 204,80 Kč |
| 5 000 | 31,44333 Kč | 157 216,65 Kč |
| Unit Price without VAT: | 60,89000 Kč |
|---|---|
| Unit Price with VAT: | 73,67690 Kč |



