Hall Effect Sensor X, Y, Z Axis 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX90363KGO-ABB-000-TU

DigiKey Part Number
MLX90363KGO-ABB-000-TU-ND
Manufacturer
Manufacturer Product Number
MLX90363KGO-ABB-000-TU
Description
SEN HALL EFFECT SPI 16-TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor X, Y, Z Axis 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
Packaging
Tube
Part Status
Active
Technology
Hall Effect
Axis
X, Y, Z
Output Type
SPI
Sensing Range
20mT ~ 70mT, 24mT ~ 126mT
Voltage - Supply
4.5V ~ 5.5V
Current - Supply (Max)
15.5mA
Current - Output (Max)
30mA
Resolution
14 b
Bandwidth
-
Operating Temperature
-40°C ~ 125°C
Features
Programmable
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 04056,81392 Kč59 086,48 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:56,81392 Kč
Unit Price with VAT:68,74484 Kč