
MLX90363EDC-ABB-000-RE | |
|---|---|
DigiKey Part Number | 413-MLX90363EDC-ABB-000-RETR-ND - Tape & Reel (TR) 413-MLX90363EDC-ABB-000-RECT-ND - Cut Tape (CT) 413-MLX90363EDC-ABB-000-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX90363EDC-ABB-000-RE |
Description | SEN HALL EFFECT SPI 8-SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | SPI | |
Sensing Range | 20mT ~ 70mT, 24mT ~ 126mT | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 15.5mA | |
Current - Output (Max) | 30mA | |
Resolution | 14 b | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 85°C | |
Features | Programmable | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 10 | 44,30600 Kč | 443,06 Kč |
| 25 | 40,53440 Kč | 1 013,36 Kč |
| 100 | 36,38530 Kč | 3 638,53 Kč |
| 250 | 34,40816 Kč | 8 602,04 Kč |
| 500 | 33,69466 Kč | 16 847,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 31,02231 Kč | 93 066,93 Kč |
| 6 000 | 30,42922 Kč | 182 575,32 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |




