
| MLX90360LDC-ACD-200-TU | |
|---|---|
| DigiKey Part Number | MLX90360LDC-ACD-200-TU-ND | 
| Manufacturer | |
| Manufacturer Product Number | MLX90360LDC-ACD-200-TU | 
| Description | SENSOR ROTARY 360DEG SMD | 
| Manufacturer Standard Lead Time | 26 Weeks | 
| Customer Reference | |
| Detailed Description | Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included Gull Wing | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Melexis Technologies NV | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| DigiKey Programmable | - | |
| For Measuring | Linear, Rotary Position | |
| Technology | Hall Effect | |
| Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
| Linear Range | - | |
| Output | Analog Voltage | |
| Output Signal | - | |
| Actuator Type | External Magnet, Not Included | |
| Linearity | - | |
| Resistance Tolerance | - | |
| Voltage - Supply | 4.5V ~ 5.5V | |
| Mounting Type | Surface Mount | |
| Termination Style | Gull Wing | |
| Operating Temperature | -40°C ~ 150°C | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 8-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 95,50000 Kč | 95,50 Kč | 
| 10 | 72,46700 Kč | 724,67 Kč | 
| 80 | 61,28663 Kč | 4 902,93 Kč | 
| 160 | 58,79125 Kč | 9 406,60 Kč | 
| 320 | 56,73797 Kč | 18 156,15 Kč | 
| 560 | 55,34805 Kč | 30 994,91 Kč | 
| 1 040 | 54,04518 Kč | 56 206,99 Kč | 
| 2 560 | 52,51191 Kč | 134 430,49 Kč | 
| Unit Price without VAT: | 95,50000 Kč | 
|---|---|
| Unit Price with VAT: | 115,55500 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic