
MLX90360KDC-ACD-000-TU | |
|---|---|
DigiKey Part Number | MLX90360KDC-ACD-000-TU-ND |
Manufacturer | |
Manufacturer Product Number | MLX90360KDC-ACD-000-TU |
Description | SENSOR ROTARY 360DEG SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear, Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | PWM | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,43000 Kč | 83,43 Kč |
| 5 | 74,61000 Kč | 373,05 Kč |
| 10 | 71,38500 Kč | 713,85 Kč |
| 25 | 67,51120 Kč | 1 687,78 Kč |
| 80 | 63,20863 Kč | 5 056,69 Kč |
| 160 | 60,92519 Kč | 9 748,03 Kč |
| 560 | 57,27334 Kč | 32 073,07 Kč |
| 1 040 | 55,66865 Kč | 57 895,40 Kč |
| Unit Price without VAT: | 83,43000 Kč |
|---|---|
| Unit Price with VAT: | 100,95030 Kč |


