8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX90340SDC-AAA-200-SP

DigiKey Part Number
MLX90340SDC-AAA-200-SP-ND
Manufacturer
Manufacturer Product Number
MLX90340SDC-AAA-200-SP
Description
TRIAXIS PROG ROTARY/LINEAR POSIT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear, Rotary Position
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
0° ~ 360°, Continuous
Linear Range
-
Output
Analog Voltage, PWM
Output Signal
Programmable
Actuator Type
External Magnet, Not Included
Linearity
±1°
Resistance Tolerance
-
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-20°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:80
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
162,31000 Kč62,31 Kč
555,53000 Kč277,65 Kč
1053,04600 Kč530,46 Kč
2550,06520 Kč1 251,63 Kč
5048,03620 Kč2 401,81 Kč
10046,17110 Kč4 617,11 Kč
50042,42460 Kč21 212,30 Kč
1 00041,02961 Kč41 029,61 Kč
5 00038,21901 Kč191 095,05 Kč
Manufacturers Standard Package
Unit Price without VAT:62,31000 Kč
Unit Price with VAT:75,39510 Kč