
MLX90316KGO-BDG-100-TU | |
|---|---|
DigiKey Part Number | MLX90316KGO-BDG-100-TU-ND |
Manufacturer | |
Manufacturer Product Number | MLX90316KGO-BDG-100-TU |
Description | SENSOR ROTARY 360DEG SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | SPI | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±1° | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,82000 Kč | 130,82 Kč |
| 10 | 100,34900 Kč | 1 003,49 Kč |
| 80 | 85,48550 Kč | 6 838,84 Kč |
| 160 | 82,16781 Kč | 13 146,85 Kč |
| 320 | 79,43872 Kč | 25 420,39 Kč |
| 560 | 77,59173 Kč | 43 451,37 Kč |
| 1 040 | 75,85952 Kč | 78 893,90 Kč |
| 2 560 | 73,82134 Kč | 188 982,63 Kč |
| Unit Price without VAT: | 130,82000 Kč |
|---|---|
| Unit Price with VAT: | 158,29220 Kč |



