
MLX90316KGO-BDG-100-SP | |
|---|---|
DigiKey Part Number | MLX90316KGO-BDG-100-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90316KGO-BDG-100-SP |
Description | SENSOR ROTARY 360DEG SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | SPI | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±1° | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Bulk: | 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,90000 Kč | 119,90 Kč |
| 5 | 107,84600 Kč | 539,23 Kč |
| 10 | 103,31000 Kč | 1 033,10 Kč |
| 25 | 97,91800 Kč | 2 447,95 Kč |
| 50 | 94,23480 Kč | 4 711,74 Kč |
| 100 | 90,85620 Kč | 9 085,62 Kč |
| 500 | 84,05668 Kč | 42 028,34 Kč |
| 1 000 | 81,52327 Kč | 81 523,27 Kč |
| Unit Price without VAT: | 119,90000 Kč |
|---|---|
| Unit Price with VAT: | 145,07900 Kč |



