
MLX90316KGO-BCG-300-SP | |
|---|---|
DigiKey Part Number | MLX90316KGO-BCG-300-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90316KGO-BCG-300-SP |
Description | SENSOR ROTARY 360DEG SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | PWM | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±1° | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Bulk: | 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,25000 Kč | 223,25 Kč |
| 5 | 202,23400 Kč | 1 011,17 Kč |
| 10 | 194,41100 Kč | 1 944,11 Kč |
| 25 | 185,09840 Kč | 4 627,46 Kč |
| 50 | 178,72360 Kč | 8 936,18 Kč |
| 100 | 172,87910 Kč | 17 287,91 Kč |
| 500 | 161,10668 Kč | 80 553,34 Kč |
| 1 000 | 156,71787 Kč | 156 717,87 Kč |
| Unit Price without VAT: | 223,25000 Kč |
|---|---|
| Unit Price with VAT: | 270,13250 Kč |



