
MLX90316KDC-BDG-100-TU | |
|---|---|
DigiKey Part Number | MLX90316KDC-BDG-100-TU-ND |
Manufacturer | |
Manufacturer Product Number | MLX90316KDC-BDG-100-TU |
Description | SENSOR ROTARY 360DEG SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | SPI | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±1° | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,56000 Kč | 66,56 Kč |
| 10 | 49,89100 Kč | 498,91 Kč |
| 80 | 41,73613 Kč | 3 338,89 Kč |
| 160 | 39,91719 Kč | 6 386,75 Kč |
| 320 | 38,42044 Kč | 12 294,54 Kč |
| 560 | 37,40718 Kč | 20 948,02 Kč |
| 1 040 | 36,45697 Kč | 37 915,25 Kč |
| 2 560 | 35,33898 Kč | 90 467,79 Kč |
| 5 040 | 34,66599 Kč | 174 716,59 Kč |
| Unit Price without VAT: | 66,56000 Kč |
|---|---|
| Unit Price with VAT: | 80,53760 Kč |



