
MLX90316KDC-BCG-300-RE | |
|---|---|
DigiKey Part Number | MLX90316KDC-BCG-300-RETR-ND - Tape & Reel (TR) MLX90316KDC-BCG-300-RECT-ND - Cut Tape (CT) MLX90316KDC-BCG-300-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX90316KDC-BCG-300-RE |
Description | SENSOR ROTARY 360DEG SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | PWM | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±1° | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 35,16969 Kč | 105 509,07 Kč |
| 6 000 | 34,51252 Kč | 207 075,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,67000 Kč | 64,67 Kč |
| 10 | 48,44200 Kč | 484,42 Kč |
| 25 | 44,37280 Kč | 1 109,32 Kč |
| 100 | 39,91510 Kč | 3 991,51 Kč |
| 250 | 37,78632 Kč | 9 446,58 Kč |
| 500 | 36,50418 Kč | 18 252,09 Kč |
| 1 000 | 35,44882 Kč | 35 448,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,56000 Kč | 66,56 Kč |
| 10 | 49,89100 Kč | 498,91 Kč |
| 25 | 45,70840 Kč | 1 142,71 Kč |
| 100 | 41,11200 Kč | 4 111,20 Kč |
| 250 | 38,92020 Kč | 9 730,05 Kč |
| 500 | 38,30498 Kč | 19 152,49 Kč |
| Unit Price without VAT: | 64,67000 Kč |
|---|---|
| Unit Price with VAT: | 78,25070 Kč |



