8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX90316KDC-BCG-000-SP

DigiKey Part Number
MLX90316KDC-BCG-000-SP-ND
Manufacturer
Manufacturer Product Number
MLX90316KDC-BCG-000-SP
Description
SENSOR ROTARY 360DEG SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Rotary Position External Magnet, Not Included Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Rotary Position
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
0° ~ 360°, Continuous
Linear Range
-
Output
Analog Voltage
Output Signal
-
Actuator Type
External Magnet, Not Included
Linearity
±1°
Resistance Tolerance
-
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:80
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
8081,58813 Kč6 527,05 Kč
Unit Price without VAT:81,58813 Kč
Unit Price with VAT:98,72164 Kč