
MLX90316EGO-BDG-100-SP | |
|---|---|
DigiKey Part Number | MLX90316EGO-BDG-100-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90316EGO-BDG-100-SP |
Description | SENSOR ROTARY 360DEG SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | SPI | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±1° | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Bulk: | 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,60000 Kč | 242,60 Kč |
| 10 | 190,31200 Kč | 1 903,12 Kč |
| 25 | 177,21720 Kč | 4 430,43 Kč |
| 100 | 162,83400 Kč | 16 283,40 Kč |
| 250 | 155,97592 Kč | 38 993,98 Kč |
| 500 | 151,84260 Kč | 75 921,30 Kč |
| 1 000 | 148,44082 Kč | 148 440,82 Kč |
| Unit Price without VAT: | 242,60000 Kč |
|---|---|
| Unit Price with VAT: | 293,54600 Kč |



