Hall Effect Sensor Single Axis 4-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX90251EVA-FAA-000-SP

DigiKey Part Number
MLX90251EVA-FAA-000-SP-ND
Manufacturer
Manufacturer Product Number
MLX90251EVA-FAA-000-SP
Description
SEN HALL EFFECT ANLG VOLT 4-SIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis 4-SIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
9mA
Manufacturer
Melexis Technologies NV
Current - Output (Max)
1.25mA
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Features
Programmable, Temperature Compensated
Technology
Hall Effect
Supplier Device Package
4-SIP
Axis
Single
Mounting Type
Through Hole
Output Type
Analog Voltage
Package / Case
4-SSIP Module
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10041,11200 Kč4 111,20 Kč
Unit Price without VAT:41,11200 Kč
Unit Price with VAT:49,74552 Kč