
MLX90109EDC-AAA-000-TU | |
|---|---|
DigiKey Part Number | MLX90109EDC-AAA-000-TU-ND |
Manufacturer | |
Manufacturer Product Number | MLX90109EDC-AAA-000-TU |
Description | IC RFID READER 125KHZ 8SOIC |
Customer Reference | |
Detailed Description | RFID Reader IC 125kHz 3.1V ~ 5.5V 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MLX90109EDC-AAA-000-TU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | RFID Reader | |
Frequency | 125kHz | |
Standards | - | |
Interface | - | |
Voltage - Supply | 3.1V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 040 | 63,31099 Kč | 65 843,43 Kč |
| Unit Price without VAT: | 63,31099 Kč |
|---|---|
| Unit Price with VAT: | 76,60630 Kč |


