
MLX UNIVERSAL MASTER INTERFACE CABLE | |
|---|---|
DigiKey Part Number | 413-MLXUNIVERSALMASTERINTERFACECABLE-ND |
Manufacturer | |
Manufacturer Product Number | MLX UNIVERSAL MASTER INTERFACE CABLE |
Description | CABLE UNIVERSAL MASTER TO EVAL |
Customer Reference | |
Detailed Description | Melexis Universal Master - Cable Assembly |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Accessory Type | Cable Assembly | |
Utilized IC / Part | Melexis Universal Master | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 285,71000 Kč | 1 285,71 Kč |
| 10 | 1 282,76800 Kč | 12 827,68 Kč |
| Unit Price without VAT: | 1 285,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 555,70910 Kč |


