
INFRARED CONTACTLESS THERMOMETER | |
|---|---|
DigiKey Part Number | INFRAREDCONTACTLESSTHERMOMETER-ND |
Manufacturer | |
Manufacturer Product Number | INFRARED CONTACTLESS THERMOMETER |
Description | THERMO HANDHELD W/MANUAL |
Customer Reference | |
Detailed Description | Handheld -40 ~ 380°C Infrared Thermometer LCD C° |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Handheld | |
Temperature Display | C° | |
Temperature Range | -40 ~ 380°C | |
Display Type | LCD | |
Input Type | Infrared | |
Features | - | |
Probe Type | - | |
Battery Cell Size | - | |
Includes | Manual |

