Image for EVK75027-70-940-2-SLM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVK75027-70-940-2-SLM

DigiKey Part Number
413-EVK75027-70-940-2-SLM-ND
Manufacturer
Manufacturer Product Number
EVK75027-70-940-2-SLM
Description
MLX75027 EVALUATION KIT WITH NAR
Customer Reference
Detailed Description
MLX75027 - Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Sensor Type
Light, 3D Time-of-Flight (ToF)
Sensing Range
VGA
Interface
I2C, MIPI CSI-2
Sensitivity
-
Voltage - Supply
12V
Embedded
No
Contents
Board(s)
Utilized IC / Part
MLX75027
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.06.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
162 313,66000 Kč62 313,66 Kč
Manufacturers Standard Package
Unit Price without VAT:62 313,66000 Kč
Unit Price with VAT:75 399,52860 Kč