
EVK75026-110-940-2 | |
|---|---|
DigiKey Part Number | 413-EVK75026-110-940-2-ND |
Manufacturer | |
Manufacturer Product Number | EVK75026-110-940-2 |
Description | EVALULATION KIT OF MLX75026110DE |
Customer Reference | |
Detailed Description | MLX75026 - Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Sensor Type | Light, 3D Time-of-Flight (ToF) | |
Sensing Range | 850nm, 940nm | |
Interface | I2C, MIPI CSI-2 | |
Sensitivity | - | |
Voltage - Supply | 12V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | MLX75026 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57 954,48000 Kč | 57 954,48 Kč |
| Unit Price without VAT: | 57 954,48000 Kč |
|---|---|
| Unit Price with VAT: | 70 124,92080 Kč |


