
EVB90621 | |
---|---|
DigiKey Part Number | EVB90621-ND |
Manufacturer | |
Manufacturer Product Number | EVB90621 |
Description | BOARD EVALUATION FOR MLX90621 |
Customer Reference | |
Detailed Description | MLX90621 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Sensor Type | Temperature | |
Sensing Range | -40°C ~ 85°C | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | MLX90621 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3 640,67000 Kč | 3 640,67 Kč |
Unit Price without VAT: | 3 640,67000 Kč |
---|---|
Unit Price with VAT: | 4 405,21070 Kč |