
EVB90392_BK_011 | |
|---|---|
DigiKey Part Number | 413-EVB90392_BK_011-ND |
Manufacturer | |
Manufacturer Product Number | EVB90392_BK_011 |
Description | EVAL BRKOUT 90392ELQAAA-011 1.8V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MLX90392 Triaxis® Magnetic, Magnetometer Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Magnetic, Magnetometer | |
Sensing Range | ±50mT | |
Interface | I2C | |
Sensitivity | 1.5µT/LSB | |
Voltage - Supply | 1.8V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | MLX90392 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 410,71000 Kč | 410,71 Kč |
| Unit Price without VAT: | 410,71000 Kč |
|---|---|
| Unit Price with VAT: | 496,95910 Kč |


