


EVB90380 | |
|---|---|
DigiKey Part Number | EVB90380-ND |
Manufacturer | |
Manufacturer Product Number | EVB90380 |
Description | EVAL BOARD FOR MLX90380 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MLX90380 Triaxis® Magnetic, Rotary Position Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Magnetic, Rotary Position | |
Sensing Range | - | |
Interface | Analog | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | MLX90380 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 834,93000 Kč | 1 834,93 Kč |
| 10 | 1 830,78200 Kč | 18 307,82 Kč |
| Unit Price without VAT: | 1 834,93000 Kč |
|---|---|
| Unit Price with VAT: | 2 220,26530 Kč |

