
EVB90316-GO | |
|---|---|
DigiKey Part Number | EVB90316-GO-ND |
Manufacturer | |
Manufacturer Product Number | EVB90316-GO |
Description | BOARD EVAL FOR MLX90316-GO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MLX90316 Triaxis® Magnetic, Rotary Position Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Magnetic, Rotary Position | |
Sensing Range | 360° | |
Interface | Serial | |
Sensitivity | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Embedded | Yes, Other | |
Contents | Board(s), Accessories | |
Utilized IC / Part | MLX90316 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 468,05000 Kč | 468,05 Kč |
| Unit Price without VAT: | 468,05000 Kč |
|---|---|
| Unit Price with VAT: | 566,34050 Kč |




