
6713 BL001 | |
|---|---|
DigiKey Part Number | 4537-6713BL001-ND |
Manufacturer | |
Manufacturer Product Number | 6713 BL001 |
Description | 22 AWG Hook-Up Wire 7/30 Blue 60 |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Blue 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.049" (1.24mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 999,25000 Kč | 5 999,25 Kč |
| 2 | 5 894,00000 Kč | 11 788,00 Kč |
| Unit Price without VAT: | 5 999,25000 Kč |
|---|---|
| Unit Price with VAT: | 7 259,09250 Kč |

