Buck Switching Regulator IC Positive Programmable 0.4V 4 Output 5A 45-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT6315GP/B

DigiKey Part Number
5767-MT6315GP/BTR-ND - Tape & Reel (TR)
5767-MT6315GP/BCT-ND - Cut Tape (CT)
5767-MT6315GP/BDKR-ND - Digi-Reel®
Manufacturer
MediaTek
Manufacturer Product Number
MT6315GP/B
Description
GENIO 1200 PMIC 4 PHASE BUCK CON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.4V 4 Output 5A 45-UFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
6V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Output (Max)
1.19375V
Part Status
Active
Current - Output
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-30°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
4
Supplier Device Package
45-WLCSP (2.35x3.44)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 923
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1141,74000 Kč141,74 Kč
1093,94500 Kč939,45 Kč
2581,48080 Kč2 037,02 Kč
10067,39310 Kč6 739,31 Kč
25060,47676 Kč15 119,19 Kč
50056,43212 Kč28 216,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00062,66853 Kč188 005,59 Kč
Manufacturers Standard Package
Unit Price without VAT:141,74000 Kč
Unit Price with VAT:171,50540 Kč