
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MED | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Connector to Male | |
Length | 19.685" (500.00mm) | |
Color | Black | |
Wire Gauge | 22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,55000 Kč | 263,55 Kč |
| 10 | 223,99300 Kč | 2 239,93 Kč |
| 25 | 209,95280 Kč | 5 248,82 Kč |
| 50 | 199,93300 Kč | 9 996,65 Kč |
| 100 | 190,38880 Kč | 19 038,88 Kč |
| 250 | 178,47704 Kč | 44 619,26 Kč |
| 500 | 169,96696 Kč | 84 983,48 Kč |
| 1 000 | 161,86482 Kč | 161 864,82 Kč |
| Unit Price without VAT: | 263,55000 Kč |
|---|---|
| Unit Price with VAT: | 318,89550 Kč |


