Battery Holder (Covered) 9V 1 Cell Wire Leads with Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH9V1A

DigiKey Part Number
4375-BH9V1A-ND
Manufacturer
Manufacturer Product Number
BH9V1A
Description
BATTERY HOLDER 9V WIRE LEADS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Holder (Covered) 9V 1 Cell Wire Leads with Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
1
Series
Mounting Type
Custom
Packaging
Bag
Termination Style
Wire Leads with Connector
Part Status
Active
Features
Includes Switch
Battery Type, Function
9V, Holder
Height Above Board
0.866" (22.00mm)
Style
Holder (Covered)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1433,19000 Kč433,19 Kč
5399,63400 Kč1 998,17 Kč
10385,94300 Kč3 859,43 Kč
25368,60720 Kč9 215,18 Kč
50356,00000 Kč17 800,00 Kč
100343,83180 Kč34 383,18 Kč
250328,37680 Kč82 094,20 Kč
500317,14876 Kč158 574,38 Kč
Manufacturers Standard Package
Unit Price without VAT:433,19000 Kč
Unit Price with VAT:524,15990 Kč