
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Covered) | |
Battery Cell Size | ||
Number of Cells | 4 | |
Termination Style | Wire Leads with Connector | |
Features | Includes Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,08000 Kč | 334,08 Kč |
| 10 | 277,34200 Kč | 2 773,42 Kč |
| 50 | 243,50960 Kč | 12 175,48 Kč |
| 100 | 230,24100 Kč | 23 024,10 Kč |
| 250 | 213,80416 Kč | 53 451,04 Kč |
| 500 | 202,15530 Kč | 101 077,65 Kč |
| 1 000 | 191,14038 Kč | 191 140,38 Kč |
| Unit Price without VAT: | 334,08000 Kč |
|---|---|
| Unit Price with VAT: | 404,23680 Kč |

