Battery Holder (Covered) AAA 3 Cell Wire Leads with Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH3A3S

DigiKey Part Number
4375-BH3A3S-ND
Manufacturer
Manufacturer Product Number
BH3A3S
Description
BATTERY HOLDER AAA 3 CELL LEADS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Holder (Covered) AAA 3 Cell Wire Leads with Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Battery Type, Function
Cylindrical, Holder
Style
Holder (Covered)
Battery Cell Size
Number of Cells
3
Termination Style
Wire Leads with Connector
Features
Includes Switch
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1317,91000 Kč317,91 Kč
10263,84000 Kč2 638,40 Kč
50231,65840 Kč11 582,92 Kč
100219,03430 Kč21 903,43 Kč
250203,39840 Kč50 849,60 Kč
500192,31690 Kč96 158,45 Kč
1 000181,83722 Kč181 837,22 Kč
Manufacturers Standard Package
Unit Price without VAT:317,91000 Kč
Unit Price with VAT:384,67110 Kč