
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Covered) | |
Battery Cell Size | ||
Number of Cells | 3 | |
Termination Style | Wire Leads with Connector | |
Features | Includes Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,91000 Kč | 317,91 Kč |
| 10 | 263,84000 Kč | 2 638,40 Kč |
| 50 | 231,65840 Kč | 11 582,92 Kč |
| 100 | 219,03430 Kč | 21 903,43 Kč |
| 250 | 203,39840 Kč | 50 849,60 Kč |
| 500 | 192,31690 Kč | 96 158,45 Kč |
| 1 000 | 181,83722 Kč | 181 837,22 Kč |
| Unit Price without VAT: | 317,91000 Kč |
|---|---|
| Unit Price with VAT: | 384,67110 Kč |

