Battery Holder (Covered) AA 4 Cell Wire Leads with Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH2A4S

DigiKey Part Number
4375-BH2A4S-ND
Manufacturer
Manufacturer Product Number
BH2A4S
Description
BATTERY HOLDER AA 4 CELL LEADS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Holder (Covered) AA 4 Cell Wire Leads with Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Battery Type, Function
Cylindrical, Holder
Style
Holder (Covered)
Battery Cell Size
Number of Cells
4
Termination Style
Wire Leads with Connector
Features
Includes Switch
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1350,25000 Kč350,25 Kč
10290,78000 Kč2 907,80 Kč
50255,31880 Kč12 765,94 Kč
100241,40770 Kč24 140,77 Kč
250224,17464 Kč56 043,66 Kč
500211,95844 Kč105 979,22 Kč
1 000200,41016 Kč200 410,16 Kč
Manufacturers Standard Package
Unit Price without VAT:350,25000 Kč
Unit Price with VAT:423,80250 Kč