
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Covered) | |
Battery Cell Size | ||
Number of Cells | 4 | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | Wire Leads with Connector | |
Features | Includes Switch | |
Height Above Board | 0.748" (19.00mm) | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 333,07000 Kč | 333,07 Kč |
5 | 307,16000 Kč | 1 535,80 Kč |
10 | 296,64000 Kč | 2 966,40 Kč |
25 | 283,32120 Kč | 7 083,03 Kč |
50 | 273,63120 Kč | 13 681,56 Kč |
100 | 264,27440 Kč | 26 427,44 Kč |
250 | 252,39628 Kč | 63 099,07 Kč |
500 | 243,76640 Kč | 121 883,20 Kč |
Unit Price without VAT: | 333,07000 Kč |
---|---|
Unit Price with VAT: | 403,01470 Kč |