
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Covered) | |
Battery Cell Size | ||
Number of Cells | 3 | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | Wire Leads with Connector | |
Features | Includes Switch | |
Height Above Board | 0.748" (19.00mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,95000 Kč | 322,95 Kč |
| 5 | 297,83600 Kč | 1 489,18 Kč |
| 10 | 287,65200 Kč | 2 876,52 Kč |
| 25 | 274,72120 Kč | 6 868,03 Kč |
| 50 | 265,32660 Kč | 13 266,33 Kč |
| 100 | 256,25330 Kč | 25 625,33 Kč |
| 250 | 244,73588 Kč | 61 183,97 Kč |
| 500 | 236,36692 Kč | 118 183,46 Kč |
| Unit Price without VAT: | 322,95000 Kč |
|---|---|
| Unit Price with VAT: | 390,76950 Kč |

